Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6280-4SG-321W | |
|---|---|
DigiKey Part Number | 468-6280-4SG-321W-ND |
Manufacturer | |
Manufacturer Product Number | 6280-4SG-321W |
Description | MINI-CON-X CABLE END, 4-PIN #20, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16880-4SG-521 | Conxall/Switchcraft | 0 | 468-16880-4SG-521-ND | $12.98260 | Parametric Equivalent |
| 6280-4SG-522W | Conxall/Switchcraft | 0 | 468-6280-4SG-522W-ND | $12.39960 | Parametric Equivalent |
| 6380-4SG-321W | Conxall/Switchcraft | 0 | 468-6380-4SG-321W-ND | $14.23820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.99600 | $1,199.60 |
| Unit Price without GST: | $11.99600 |
|---|---|
| Unit Price with GST: | $13.19560 |


