35HDLNNS | |
|---|---|
DigiKey Part Number | 137-35HDLNNS-ND |
Manufacturer | |
Manufacturer Product Number | 35HDLNNS |
Description | 3.5MM (1/8" MINI) LOCKING STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Locking |
Packaging Bulk | Operating Temperature -20°C ~ 85°C |
Part Status Active | Voltage - Rated 250VAC, 140VDC |
Connector Type Phone Plug | Current Rating (Amps) 4 A |
Gender Male | Mating Length/Depth 0.560" (14.20mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Copper Alloy |
Actual Diameter 0.138" (3.50mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.23840 | $1,923.84 |
| Unit Price without GST: | $19.23840 |
|---|---|
| Unit Price with GST: | $21.16224 |