Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 400 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 39 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 400 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 39 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 350 V | 80.38Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 350 V | 80.38Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 350 V | 80.38Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 400 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 39 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 350 V | 80.38Ohm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 84 mA @ 120 Hz | 6.5 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 84 mA @ 120 Hz | 6.5 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 450 V | 80.38Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 84 mA @ 120 Hz | 6.5 Ohms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |