MALREKB00PB133OL0K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $0.16636
Datasheet

Upgrade


Rubycon
In Stock: 1,284
Unit Price: $1.12000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.27113
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.24251
Datasheet

Upgrade


Rubycon
In Stock: 23,751
Unit Price: $0.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.18997
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: $1.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.16779
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.16779
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.20359
Datasheet

Parametric Equivalent


Nichicon
In Stock: 790
Unit Price: $0.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,000
Unit Price: $0.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,728
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,993
Unit Price: $0.92000
Datasheet
Image for MALREKB00PB133OL0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB00PB133OL0K

DigiKey Part Number
MALREKB00PB133OL0K-ND
Manufacturer
Manufacturer Product Number
MALREKB00PB133OL0K
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 80.38Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
80.38Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes