Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : $13.75000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
633 In Stock 1,130 Factory | 1 : $24.34000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
688 In Stock 573 Factory | 1 : $40.29000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | On-Off-Off, Off-Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
212 In Stock | 1 : $43.15000 Bulk | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
74 In Stock | 1 : $75.73000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
202 In Stock | 1 : $77.56000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
30 In Stock | 1 : $79.29000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
107 In Stock | 1 : $85.03000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
65 In Stock | 1 : $96.36000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
927 In Stock | 1 : $136.09000 Bulk | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
65 In Stock | 1 : $148.49000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67 - Dust Tight, Waterproof | - | - | |||
294 In Stock | 1 : $170.78000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
320 In Stock | 1 : $189.10000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
852 In Stock | 1 : $211.20000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
484 In Stock | 1 : $216.53000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 400A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
154 In Stock | 1 : $14.81000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
457 In Stock | 1 : $15.51000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
150 In Stock | 1 : $15.51000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
208 In Stock | 1 : $23.82000 Box | Box | Active | Standard | SP3T | 4 | Off-On-On-On | 4A (AC), 1A (DC) | 125 V | 125 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | Circular - 11.88mm Dia | - | Bezel - Round, Long Lever | - | |||
245 In Stock 979 Factory | 1 : $27.44000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
156 In Stock | 1 : $32.00000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
217 In Stock | 1 : $39.68000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | Mom-Off-Mom | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
130 In Stock | 1 : $48.91000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 120 V | 24 V | Illuminated | LED, Green | 24 VAC/DC | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Green Knob | -25°C ~ 55°C | |||
102 In Stock | 1 : $76.59000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-Off-On | 20A (DC) | - | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
61 In Stock | 1 : $79.11000 Box | Box | Active | Standard | SPST-NO | 2 | Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 70°C |