FET, MOSFET Arrays

Results: 6,204
Stocking Options
Environmental Options
Media
Exclude
6,204Results

Showing
of 6,204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
MOSFET 2N-CH 60V 0.295A SC88
onsemi
200,833
In Stock
531,000
Marketplace
This product has a maximum purchase limit
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08542
Tape & Reel (TR)
2,691 : $0.15620
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
295mA
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.9nC @ 4.5V
26pF @ 20V
250mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PMBT2222AYS-QX
MOSFET 2N-CH 60V 0.3A 6TSSOP
Nexperia USA Inc.
43,219
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
300mA (Ta)
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6nC @ 4.5V
50pF @ 10V
295mW
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
6,624
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.10012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2 N-Channel (Dual)
-
60V
320mA (Ta)
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.5nC @ 4.5V
34pF @ 10V
420mW
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
1,485
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
320mA
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8nC @ 4.5V
50pF @ 10V
420mW
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT 363
MOSFET 2N-CH 60V 0.23A SOT363
Diodes Incorporated
1,202
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
230mA
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
50pF @ 25V
310mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
53,034
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.09314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate, 1.5V Drive
20V
800mA (Ta)
235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V
1V @ 1mA
1nC @ 10V
55pF @ 10V, 100pF @ 10V
150mW (Ta)
150°C
-
-
Surface Mount
SOT-563, SOT-666
ES6
PG-SOT363-PO
MOSFET 2N-CH 60V 0.3A SOT363
Infineon Technologies
119,682
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
300mA
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6nC @ 10V
20pF @ 25V
500mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-PO
PMBT2222AYS-QX
MOSFET 2P-CH 30V 0.2A 6TSSOP
Nexperia USA Inc.
1,061
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
200mA
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.75nC @ 4.5V
46pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
MOSFET N/P-CH 30V 0.35A 6TSSOP
Nexperia USA Inc.
81,487
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
350mA, 200mA
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68nC @ 4.5V
50pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
BSD223PH6327XTSA1
MOSFET 2P-CH 20V 0.39A SOT363
Infineon Technologies
102,227
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
20V
390mA
1.2Ohm @ 390mA, 4.5V
1.2V @ 1.5µA
0.62nC @ 4.5V
56pF @ 15V
250mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-6-1
SOT 563
MOSFET N/P-CH 20V SOT563
Diodes Incorporated
2,946
In Stock
1 : $0.55000
Cut Tape (CT)
10,000 : $0.09838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
20V
1.03A, 700mA
480mOhm @ 200mA, 5V
900mV @ 250µA
0.5nC @ 4.5V
37.1pF @ 10V
450mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
MOSFET N/P-CH 20V 1.34A SOT26
Diodes Incorporated
918,149
In Stock
2,133,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.11058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
20V
1.34A, 1.14A
400mOhm @ 600mA, 4.5V
1V @ 250µA
0.74nC @ 4.5V
60.67pF @ 16V
1.12W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT-563
MOSFET 2N-CH 20V 0.54A SOT563
onsemi
0
In Stock
709,553
Marketplace
Check Lead Time
1 : $0.58000
Cut Tape (CT)
4,000 : $0.11108
Tape & Reel (TR)
2,629 : $0.15620
Bulk
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
540mA
550mOhm @ 540mA, 4.5V
1V @ 250µA
2.5nC @ 4.5V
150pF @ 16V
250mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
PMBT2222AYS-QX
MOSFET 2N-CH 30V 0.35A 6TSSOP
Nexperia USA Inc.
232,798
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
350mA
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68nC @ 4.5V
50pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PG-SOT363-PO
MOSFET 2N-CH 20V 0.88A SOT363
Infineon Technologies
175,662
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
880mA
400mOhm @ 880mA, 2.5V
750mV @ 1.6µA
0.26nC @ 2.5V
78pF @ 10V
500mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-PO
UM6K1NTN
MOSFET 2N-CH 50V 0.2A UMT6
Rohm Semiconductor
564,452
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 1.2V Drive
50V
200mA
2.2Ohm @ 200mA, 4.5V
1V @ 1mA
-
25pF @ 10V
120mW
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
EMT6
MOSFET 2N-CH 50V 0.2A EMT6
Rohm Semiconductor
194,540
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.12171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 0.9V Drive
50V
200mA
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
26pF @ 10V
120mW
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
UM6K1NTN
MOSFET 2N-CH 50V 0.2A UMT6
Rohm Semiconductor
160,139
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 0.9V Drive
50V
200mA
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
26pF @ 10V
120mW
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
SOT-363
MOSFET 2N-CH 60V 0.295A SC88
onsemi
29,794
In Stock
This product has a maximum purchase limit
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
295mA
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.9nC @ 4.5V
26pF @ 20V
250mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PEMD4-QX
MOSFET 2N-CH 30V 0.2A SOT666
Nexperia USA Inc.
232,763
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.13593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
200mA
4.5Ohm @ 100mA, 10V
1.5V @ 250µA
0.44nC @ 4.5V
13pF @ 10V
375mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-363
MOSFET N/P-CH 8V 1.3A SC88
onsemi
88,011
In Stock
This product has a maximum purchase limit
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
8V
1.3A
175mOhm @ 1.2A, 4.5V
1V @ 250µA
-
-
400mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PG-SOT363-PO
MOSFET 2N-CH 20V 0.95A SOT363
Infineon Technologies
13,313
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.14299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
950mA
350mOhm @ 950mA, 4.5V
1.2V @ 1.6µA
0.32nC @ 4.5V
63pF @ 10V
500mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-PO
TSOT-26
MOSFET N/P-CH 30V 3.8A TSOT26
Diodes Incorporated
1,856
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.14299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
3.8A, 2.5A
55mOhm @ 3.4A, 10V
1.5V @ 250µA
12.3nC @ 10V
422pF @ 15V
850mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-363
MOSFET 2N-CH 30V 0.25A SC88
onsemi
87,145
In Stock
This product has a maximum purchase limit
1 : $0.64000
Cut Tape (CT)
3,000 : $0.13702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
30V
250mA
1.5Ohm @ 10mA, 4V
1.5V @ 100µA
1.3nC @ 5V
33pF @ 5V
272mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
MOSFET N/P-CH 30V/20V 0.25A SC88
onsemi
51,565
In Stock
This product has a maximum purchase limit
1 : $0.64000
Cut Tape (CT)
3,000 : $0.13881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V, 20V
250mA, 880mA
1.5Ohm @ 10mA, 4.5V
1.5V @ 100µA
1.5nC @ 5V
33pF @ 5V
270mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 6,204

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.