Single Bipolar Transistors

Results: 20,324
Stocking Options
Environmental Options
Media
Exclude
20,324Results

Showing
of 20,324
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,104,475
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
857,761
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS PNP 40V 0.2A SOT23-3
onsemi
696,581
In Stock
30,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1,986,462
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,277,252
In Stock
7,530,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
236,740
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
44,009
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
614,482
In Stock
120,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
549,938
In Stock
6,774,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 40V 0.6A SOT23-3
onsemi
1,175,528
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
383,224
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 160V 0.6A SOT23-3
onsemi
320,001
In Stock
5,550,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 60V 0.6A SOT23-3
onsemi
270,021
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
178,130
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 300V 0.5A SOT23-3
onsemi
279,368
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
BAS70-G
TRANS NPN 25V 1.5A SOT-23-3
Comchip Technology
88,136
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS NPN 40V 0.2A TO-92-3
onsemi
358,414
In Stock
14,000
Factory
2,000 : $0.09107
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 40V 0.2A TO-92-3
onsemi
180,811
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 40V 1A TO-92-3
onsemi
43,237
In Stock
10,000
Factory
1 : $0.47000
Bulk
-
Bulk
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TRANS NPN 80V 0.5A TO-92-3
onsemi
55,409
In Stock
10,000
Factory
1 : $0.69000
Bulk
-
Bulk
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT-23-3
TRANS NPN 400V 0.225A SOT-23-3
Diodes Incorporated
25,687
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
225 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 30V 1A SOT23-3
onsemi
28,671
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.17157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
30 V
650mV @ 200mA, 2A
100nA
100 @ 500mA, 2V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 100V 1A SOT-23-3
Diodes Incorporated
18,839
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.17436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
TRANS NPN 40V 0.6A SOT-89-3
Diodes Incorporated
59,043
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.18604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
TRANS NPN 150V 1A SOT-23-3
Diodes Incorporated
26,769
In Stock
1,335,000
Factory
1 : $0.82000
Cut Tape (CT)
3,000 : $0.18352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
10 @ 1A, 10V
500 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 20,324

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.