Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,914 In Stock | 1 : $2.01000 Bag | Bag | Active | Panel Mount | DPDT | On-Off-On | 6A (AC) | 125 V | - | Standard Round | 11.00mm | Non-Illuminated | - | - | PC Pin | Circular - 6.00mm Dia | M6 x 0.75 | - | - | -25°C ~ 85°C | |||
1,954 In Stock | 1 : $2.22000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C | |||
17,446 In Stock | 1 : $3.18000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
4,548 In Stock | 1 : $3.34000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
8,004 In Stock | 1 : $3.49000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C | |||
5,639 In Stock | 1 : $3.59000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
1,797 In Stock | 1 : $3.65000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
6,026 In Stock | 1 : $3.80000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
3,249 In Stock | 1 : $3.80000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
6,934 In Stock | 1 : $3.93000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6,184 In Stock | 1 : $3.93000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
4,852 In Stock | 1 : $3.93000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,743 In Stock | 1 : $4.39000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
16,382 In Stock | 1 : $4.40000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
14,135 In Stock | 1 : $4.73000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
5,369 In Stock | 1 : $4.86000 Tray | Tray | Active | Through Hole | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
2,488 In Stock | 1 : $5.23000 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Washable | -20°C ~ 85°C | |||
4,212 In Stock | 1 : $5.41000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,650 In Stock | 1 : $5.57000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,316 In Stock | 1 : $5.69000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,513 In Stock 270 Factory | 1 : $5.82000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,194 In Stock | 1 : $5.82000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9,997 In Stock | 1 : $5.89000 Bulk | Bulk | Active | Panel Mount | DPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9,464 In Stock | 1 : $5.89000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
7,154 In Stock | 1 : $6.17000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C |