SAW Filters

Results: 1,965
Stocking Options
Environmental Options
Media
Exclude
1,965Results

Showing
of 1,965
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Bandwidth
Insertion Loss
Ratings
Applications
Mounting Type
Package / Case
Height (Max)
Size / Dimension
Saw Filter SMT
FILTER SAW 1.582GHZ 5-SMD
Taiyo Yuden
51,702
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.21389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.582GHz
-
1.8dB
-
GPS
Surface Mount
5-SMD, No Lead
0.020" (0.50mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
17,851
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.35720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.442GHz
77.8MHz
1.4dB
-
Bluetooth, WLAN
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
5-SMD, No Lead
FILTER SAW 1.575GHZ 5-SMD
Abracon LLC
45,481
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.52815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
40MHz
0.9dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.028" (0.70mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
1,823
In Stock
1 : $1.40000
Cut Tape (CT)
5,000 : $0.66251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.17645GHz, 1.583GHz
20.46MHz, 48MHz
1.8dB
-
GPS
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
605,141
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.89771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
866.5MHz
7MHz
2.3dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
281,075
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.89771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.7dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
49,341
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.89771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.1dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
23,803
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.89771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.5dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
36,683
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
2.2dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
34,390
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
915MHz
26MHz
2.9dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
18,799
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
866.5MHz
-
2.1dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
14,115
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
-
2.5dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
13,590
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
433.92MHz
1.7MHz
2dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
11,113
In Stock
1 : $1.95000
Cut Tape (CT)
9,000 : $0.86911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.5dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
24,481
In Stock
1 : $2.20000
Cut Tape (CT)
9,000 : $0.98602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.4dB
-
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
24,070
In Stock
1 : $2.20000
Cut Tape (CT)
9,000 : $0.98602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
433.92MHz
340kHz
1.9dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.039" (1.00mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
23,545
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.58247GHz
46.8MHz
0.9dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
19,618
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
6MHz
1.2dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
16,661
In Stock
1 : $2.20000
Cut Tape (CT)
9,000 : $0.98602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1.575GHz
-
1.3dB
-
GPS
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
11,501
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.582GHz
46.8MHz
0.8dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
10,092
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.58247GHz
46.8MHz
1.4dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
8,986
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.442GHz
83.5MHz
1.8dB
AEC-Q200
Bluetooth, WLAN
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
8,247
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
8,183
In Stock
1 : $2.20000
Cut Tape (CT)
5,000 : $1.03862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.5dB
-
ISM
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
6,503
In Stock
1 : $2.20000
Cut Tape (CT)
9,000 : $0.98602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
868.3MHz
600kHz
3dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.039" (1.00mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
Showing
of 1,965

SAW Filters


SAW (Surface Acoustic Wave) Filters are designed to remove unwanted frequencies from a circuit. Items in this family convert signal voltages into acoustic waves at one end of the device. These waves travel the length of quartz device at a specific frequency. The waves are reconverted back to signal voltages on the other end. The bandwidth range is 25kHz to 328MHz with insertion losses of 0.44dB to 23dB.