Spring Loaded

Results: 11,419
Stocking Options
Environmental Options
Media
Exclude
11,419Results

Showing
of 11,419
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70-9155 SERIES
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
15,119
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.21980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
0788640001
CONN SPRING BATTERY 4POS SMD
Molex
37,163
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.29994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.063" (1.60mm)
2
0.138" (3.50mm)
Surface Mount
Copper Alloy
Gold
3.94µin (0.10µm)
0472861001
CONN SPRING BATTERY 4POS SMD
Molex
16,473
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.62734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
29.5µin (0.75µm)
0476150001
CONN SPRING BATTERY 4POS R/A SMD
Molex
25,302
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.65811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
30.0µin (0.76µm)
4750700xx
CONN SPRING BATTERY 4POS SMD
Molex
5,037
In Stock
1 : $1.50000
Cut Tape (CT)
700 : $0.95774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
30.0µin (0.76µm)
009155002541006
CONN SPRING BATTERY 2POS R/A SMD
KYOCERA AVX
14,812
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $0.95530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
2
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155002201006
CONN SPRING BATTERY 2POS SMD
KYOCERA AVX
24,265
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.92355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
2
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155006852006
CONN SPRING BATTERY 6POS R/A SMD
KYOCERA AVX
7,160
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.99044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
6
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
16.0µin (0.41µm)
009155003541006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
8,066
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $1.08370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155003201006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
6,168
In Stock
1 : $1.82000
Cut Tape (CT)
2,000 : $1.06168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155004201006
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
8,290
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $1.08092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155004541006
CONN SPRING BATTERY 4POS R/A SMD
KYOCERA AVX
1,193
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $1.22754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
70AAJ-5-M0
CONN SPRING MOD MALE 5POS SMD
Bourns Inc.
15,016
In Stock
24 : $2.13833
Tube
Tube
Active
Compression Contact, Male
5
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-4-M0
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
20,566
In Stock
1 : $2.17000
Cut Tape (CT)
750 : $1.35431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADH-2-ML0
CONN SPRING MOD MALE 2POS PCB
Bourns Inc.
5,979
In Stock
1 : $2.17000
Tube
Tube
Active
Compression Contact, Male
2
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-2-ML1
CONN SPRING MOD MALE 2POS SMD
Bourns Inc.
4,925
In Stock
1 : $2.17000
Cut Tape (CT)
500 : $1.39362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
2
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155004001016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
461
In Stock
1 : $2.21000
Cut Tape (CT)
1,000 : $1.44141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155005541006
CONN SPRING BATTERY 5POS R/A SMD
KYOCERA AVX
15,979
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $1.41902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155004002016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
6,553
In Stock
1 : $2.40000
Cut Tape (CT)
1,000 : $1.47055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155004003016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
4,180
In Stock
1 : $2.48000
Cut Tape (CT)
1,000 : $1.51816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155005201006
CONN SPRING BATTERY 5POS SMD
KYOCERA AVX
3,942
In Stock
1 : $2.61000
Cut Tape (CT)
2,000 : $1.52473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70ADJ-4-FL1
CONN SPRING MOD FEMALE 4POS SMD
Bourns Inc.
19,598
In Stock
1 : $2.78000
Cut Tape (CT)
500 : $1.79108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADH-4-FL0
CONN SPRING MOD FEMALE 4POS PCB
Bourns Inc.
10,639
In Stock
1 : $2.78000
Tube
Tube
Active
Compression Contact, Female
4
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
30.0µin (0.76µm)
70ABJ-3-M0E
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
95,761
In Stock
1 : $3.29000
Cut Tape (CT)
500 : $2.11600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.050" (1.27mm)
1
-
Surface Mount
Copper Alloy
-
-
70AAJ-6-M0
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
27,798
In Stock
1 : $3.29000
Cut Tape (CT)
750 : $2.05632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
Showing
of 11,419

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.