RF Directional Coupler

Results: 3,216
Stocking Options
Environmental Options
Media
Exclude
3,216Results

Showing
of 3,216
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
0805 (2012 Metric)
RF DIR CPLR 5-6GHZ HY 90DEG 0805
TTM Technologies, Inc.
3,373
In Stock
1 : $1.40000
Cut Tape (CT)
4,000 : $0.58149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4.5GHz ~ 6GHz
3dB
General Purpose
0.2dB
4W
27dB
26dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
RF DIR COUPLER 1.5-1.7GHZ 0805
TTM Technologies, Inc.
19,434
In Stock
1 : $1.42000
Cut Tape (CT)
4,000 : $0.61103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.5GHz ~ 1.7GHz
3dB
General Purpose
0.2dB
4W
28dB
25dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
RF DIR COUPLER 800MHZ-1GHZ 0805
TTM Technologies, Inc.
4,361
In Stock
1 : $1.42000
Cut Tape (CT)
4,000 : $0.61103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800MHz ~ 1GHz
3dB
CDMA, WCDMA
0.5dB
4W
23dB
31dB
0805 (2012 Metric)
0805 (2012 Metric)
0805 (2012 Metric)
HYBRID COUPLR 700MHZ-2.7GHZ 0805
TTM Technologies, Inc.
139,687
In Stock
1 : $1.49000
Cut Tape (CT)
4,000 : $0.67933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700MHz ~ 2.7GHz
3dB
General Purpose
0.7dB
2W
28.8dB
31dB
0805 (2012 Metric)
0805
0910CF15B0100E
RF DIR COUPLER 860-960MHZ 0805
Johanson Technology Inc.
19,872
In Stock
1 : $1.59000
Cut Tape (CT)
4,000 : $0.95378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coupler, With Filter
860 ~ 960MHz
10 ± 1dB
General Purpose
1.2dB
-
30dB
20dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
RF DIR COUPLER 700MHZ-1GHZ 0805
TTM Technologies, Inc.
53,943
In Stock
1 : $1.92000
Cut Tape (CT)
4,000 : $0.86024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700MHz ~ 1GHz
10.9dB
General Purpose
0.21dB
2W
-
17.5dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
RF DIR COUPLER 1.7-2.2GHZ 0805
TTM Technologies, Inc.
4,386
In Stock
1 : $1.92000
Cut Tape (CT)
4,000 : $0.85470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.7GHz ~ 2.2GHz
10.5dB
General Purpose
0.16dB
2W
-
20dB
0805 (2012 Metric)
0805 (2012 Metric)
0805 (2012 Metric)
RF DIR COUPLER 2.3-3.7GHZ 0805
TTM Technologies, Inc.
11,638
In Stock
1 : $1.99000
Cut Tape (CT)
4,000 : $0.89716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2.3GHz ~ 3.7GHz
10dB
General Purpose
0.29dB
2W
-
20dB
0805 (2012 Metric)
0805 (2012 Metric)
0805 (2012 Metric)
DIRECTIONAL COUPLER 5G 20DB 0805
TTM Technologies, Inc.
877
In Stock
1 : $1.99000
Cut Tape (CT)
4,000 : $1.20021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.4GHz ~ 2.9GHz
21.5 ± 1.5dB
LTE
0.1dB, 0.13dB, 0.14dB, 0.15dB
10W
-
18dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
RF DIR COUPLER 700MHZ-1GHZ 0805
TTM Technologies, Inc.
11,158
In Stock
1 : $2.20000
Cut Tape (CT)
4,000 : $0.99500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700MHz ~ 1GHz
19.5dB
General Purpose
0.22dB
2W
-
21.41dB
0805 (2012 Metric)
0805 (2012 Metric)
DIRECTIONAL COUPLER 5G 20DB ATTO
DIRECTIONAL COUPLER 5G 20DB ATTO
TTM Technologies, Inc.
5,308
In Stock
1 : $5.02000
Cut Tape (CT)
8,000 : $2.95360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
3.3GHz ~ 5.1GHz
-
General Purpose
-
25W
-
-
1210 (3225 Metric)
1210
5G DIRECTIONAL COUPLER 20DB
5G DIRECTIONAL COUPLER 20DB
TTM Technologies, Inc.
711
In Stock
1 : $5.02000
Cut Tape (CT)
8,000 : $2.95360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.7GHz ~ 2.5GHz
20 ± 1dB
5G, LTE
0.1dB
25W
-
-
1210 (3225 Metric)
1210
Xinger III
RF DIR COUPLER 600MHZ-900MHZ SMD
TTM Technologies, Inc.
6,162
In Stock
1 : $5.32000
Cut Tape (CT)
4,000 : $2.65824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600MHz ~ 900MHz
-
General Purpose
0.17dB
25W
26dB
-
4-SMD, No Lead
-
Xinger III
RF DIR COUPLER 1.7GHZ-2.3GHZ SMD
TTM Technologies, Inc.
2,015
In Stock
1 : $5.32000
Cut Tape (CT)
4,000 : $3.25003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.7GHz ~ 2.3GHz
-
General Purpose
0.25dB
25W
26dB
-
4-SMD, No Lead
-
Xinger III
HYBRID COUPLER 3DB 90DEG
TTM Technologies, Inc.
781
In Stock
1 : $5.32000
Cut Tape (CT)
4,000 : $2.65824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.2GHz ~ 1.7GHz
3dB
General Purpose
0.25dB
25W
23dB
-
4-SMD, No Lead
SMD
XC1400P-03S
RF DIR COUPLER 1.2GHZ-1.6GHZ SMD
TTM Technologies, Inc.
55,909
In Stock
1 : $5.77000
Cut Tape (CT)
2,000 : $2.91668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.2GHz ~ 1.6GHz
-
General Purpose
0.32dB
40W
23dB
-
4-SMD, No Lead
SMD
1M803S
RF DIR COUPLER 4.8GHZ-6GHZ SMD
TTM Technologies, Inc.
19,449
In Stock
1 : $5.98000
Cut Tape (CT)
2,000 : $3.02743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4.8GHz ~ 6GHz
-
General Purpose
0.25dB
20W
20dB
-
4-SMD, No Lead
-
Xinger III
RF DIR COUPLER 700MHZ-1GHZ SMD
TTM Technologies, Inc.
3,966
In Stock
1 : $6.69000
Cut Tape (CT)
4,000 : $3.43356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
700MHz ~ 1GHz
20dB
General Purpose
0.075dB
25W
-
-
4-SMD, No Lead
-
Xinger III
RF DIR COUPLER 1.4GHZ-2.7GHZ SMD
TTM Technologies, Inc.
2,930
In Stock
1 : $6.69000
Cut Tape (CT)
4,000 : $3.43356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.4GHz ~ 2.7GHz
20dB
General Purpose
0.1dB
25W
-
-
4-SMD, No Lead
-
X3C09P1-03S
RF DIR COUPLER 800MHZ-1GHZ 4SMD
TTM Technologies, Inc.
3,045
In Stock
1 : $6.90000
Cut Tape (CT)
2,000 : $3.54432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800MHz ~ 1GHz
3dB
AMPS, CDMA, WCDMA
0.22dB
90W
23dB
24.9dB
2520 (6450 Metric)
4-SMD
X3C07P1-03S
RF DIR COUPLER 600-900MHZ 4SMD
TTM Technologies, Inc.
2,661
In Stock
1 : $6.90000
Cut Tape (CT)
2,000 : $3.54432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600MHz ~ 900MHz
3dB
General Purpose
0.2dB
130W
23dB
-
2520 (6450 Metric)
4-SMD
X3C21P1-03S
RF DIR COUPLER 1.8GHZ-2.4GHZ SMD
TTM Technologies, Inc.
828
In Stock
1 : $6.90000
Cut Tape (CT)
2,000 : $3.54432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1.8GHz ~ 2.4GHz
3dB
LTE, WiMAX
0.22dB
90W
23dB
24.9dB
2520 (6450 Metric)
SMD
XC0900A-03S
RF DIR COUPLER 811MHZ-1GHZ SMD
TTM Technologies, Inc.
13,802
In Stock
1 : $7.75000
Cut Tape (CT)
2,000 : $4.04274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
811MHz ~ 1GHz
3dB
AMPS
0.15dB
175W
23dB
24.9dB
4-SMD, No Lead
SMD
X4C20F1-30S
RF DIR COUPLER 1GHZ-3GHZ SMD
TTM Technologies, Inc.
7,442
In Stock
1 : $7.95000
Cut Tape (CT)
4,000 : $4.15350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1GHz ~ 3GHz
30 ± 1.5dB
DCS, LTE, PCS, WiMax
0.1dB
100W
-
-
4-SMD, No Lead
-
7,311
In Stock
1 : $7.95000
Cut Tape (CT)
4,000 : $4.90070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
5.5GHz ~ 8.5GHz
-
LTE
0.25dB
15W
23dB
-
4-SMD, No Lead
SMD
Showing
of 3,216

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.