RF Diodes

Results: 1,967
Stocking Options
Environmental Options
Media
Exclude
1,967Results

Showing
of 1,967
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE SCHOTTKY 30V 200MW SOT23-3
onsemi
171,262
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
30V
-
1.5pF @ 15V, 1MHz
-
200 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SOD323-3D
RF DIODE PIN 50V 250MW SOD323-2
Infineon Technologies
96,158
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
0402 (1006 Metric)
RF DIODE PIN 80V 250MW TSLP-2-19
Infineon Technologies
4,320
In Stock
1 : $0.22000
Cut Tape (CT)
15,000 : $0.08042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
0402 (1006 Metric)
RF DIODE PIN 150V 250MW TSLP219
Infineon Technologies
7,600
In Stock
1 : $0.23000
Cut Tape (CT)
15,000 : $0.08265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
150V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
0201
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
93,356
In Stock
1 : $0.29000
Cut Tape (CT)
15,000 : $0.10933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SOT23
DIODE SCHOTTKY 4V 150MW SOT23-3
Infineon Technologies
53,865
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
130 mA
0.75pF @ 0V, 1MHz
15Ohm @ 5mA, 10kHz
150 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT23
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
17,464
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.17086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT323
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
58,623
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.33311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-70, SOT-323
PG-SOT323
0402 (1006 Metric)
DIODE SCHOTTKY 4V 100MW TSLP219
Infineon Technologies
27,538
In Stock
1 : $1.53000
Cut Tape (CT)
15,000 : $0.31383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
4,614
In Stock
1 : $1.59000
Cut Tape (CT)
3,500 : $0.74727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
650V
2 A
12.5pF @ 400V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
0201
DIODE SCHOTTKY 4V 100MW TSSLP21
Infineon Technologies
13,676
In Stock
1 : $1.63000
Cut Tape (CT)
15,000 : $0.73736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
SOT-23
DIODE SCHOTTKY 20V 250MW SOT23
MACOM Technology Solutions
14,211
In Stock
1 : $3.63000
Cut Tape (CT)
3,000 : $1.87402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
20V
30 mA
1.2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
MA4E1340B1-1146T
RF DIODE SCHOTTKY 3V 75MW SOT323
MACOM Technology Solutions
5,124
In Stock
1 : $3.63000
Cut Tape (CT)
3,000 : $1.87402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
3V
20 mA
0.3pF @ 0V, 1MHz
-
75 mW
-65°C ~ 125°C
-
-
SC-70, SOT-323
SOT-323
SOT-23
DIODE SCHOTTKY 70V 250MW SOT-23
MACOM Technology Solutions
4,394
In Stock
1 : $3.63000
Cut Tape (CT)
3,000 : $1.87402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
70V
200 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
31,100
In Stock
1 : $5.08000
Cut Tape (CT)
3,000 : $2.70748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
5,850
In Stock
1 : $5.78000
Cut Tape (CT)
3,000 : $3.12242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step Recovery Diode
30V
50 mA
1.2pF @ 6V, 1MHz
-
250 mW
-65°C ~ 125°C
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-79
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
59,811
In Stock
1 : $5.88000
Cut Tape (CT)
3,000 : $3.18161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
3,000
In Stock
100 : $6.77620
Bulk
-
Bulk
Active
Schottky - Single
7V
-
0.06pF @ 0V, 1MHz
-
-
-65°C ~ 125°C (TJ)
-
-
2-SMD
-
2FlipChip
RF DIODE PIN 45V 100MW 2FLIPCHIP
MACOM Technology Solutions
6,400
In Stock
100 : $7.45110
Tray
-
Tray
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
2-FlipChip
2-FlipChip
2,932
In Stock
1 : $7.82000
Cut Tape (CT)
3,000 : $4.34251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
250 mA
0.4pF @ 50V, 1GHz
1.9Ohm @ 10mA, 1GHz
7.5 W
175°C (TJ)
-
-
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
9,362
In Stock
1 : $8.93000
Cut Tape (CT)
3,000 : $5.00912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
Die
Die
SMVA1470-004LF
DIODE STANDARD 20V 250MW SOT23-3
Skyworks Solutions Inc.
91,515
In Stock
1 : $11.30000
Cut Tape (CT)
3,000 : $6.47506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Series Connection
20V
100 mA
1pF @ 0V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
4,712
In Stock
1 : $13.96000
Cut Tape (CT)
1,500 : $8.29749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
-
1.2pF @ 50V, 1MHz
750mOhm @ 50mA, 100MHz
6 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
MELF
4,439
In Stock
1 : $13.96000
Cut Tape (CT)
1,500 : $8.29749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
7,298
In Stock
1 : $14.08000
Cut Tape (CT)
1,500 : $8.37641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
Showing
of 1,967

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.