Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,640 In Stock | 1 : $1.62000 Cut Tape (CT) 2,500 : $0.41642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
4,139 In Stock | 1 : $1.91000 Cut Tape (CT) 2,500 : $0.49768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 32A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
24,848 In Stock | 1 : $2.07000 Box | - | Box | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
700 In Stock | 1 : $2.16000 Cut Tape (CT) 2,500 : $0.57661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
7,862 In Stock | 1 : $2.81000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
5,112 In Stock | 1 : $2.81000 Tray | - | Tray | Active | Standard | 800 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
2,154 In Stock | 1 : $2.94000 Cut Tape (CT) 1,000 : $0.92366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
6,406 In Stock | 1 : $3.31000 Cut Tape (CT) 1,000 : $1.05807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 8 A | 1 V | 80A, 84A | 30 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
25,259 In Stock | 1 : $3.44000 Cut Tape (CT) 2,500 : $0.95494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
4,873 In Stock | 1 : $3.90000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
3,855 In Stock | 1 : $3.90000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1,006 In Stock | 1 : $3.91000 Cut Tape (CT) 1,000 : $1.28238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,445 In Stock | 1 : $3.96000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
15,307 In Stock | 1 : $4.03000 Cut Tape (CT) 1,000 : $1.32778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
7,760 In Stock | 1 : $4.52000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
4,117 In Stock | 1 : $6.08000 Tube | - | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 | ||
20,251 In Stock | 1 : $6.29000 Cut Tape (CT) 1,000 : $2.23328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
25,703 In Stock | 1 : $6.79000 Cut Tape (CT) 1,000 : $2.44692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.3 V | 240A, 252A | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
2,127 In Stock | 1 : $7.65000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 208A, 250A | 80 mA | 100 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
2,419 In Stock | 1 : $15.15000 Bulk | - | Bulk | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | RD91-3 (Insulated) | RD91 | ||
7,076 In Stock | 1 : $0.69000 Bulk | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
18,373 In Stock | 1 : $0.77000 Cut Tape (CT) 4,000 : $0.16412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
12,625 In Stock | 1 : $0.77000 Cut Tape (CT) 1,000 : $0.20211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
8,600 In Stock | 1 : $0.77000 Cut Tape (CT) 1,000 : $0.20155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
7,782 In Stock | 1 : $0.77000 Cut Tape (CT) 1,000 : $0.20155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |