Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,782 In Stock | 1 : $0.35000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
34,631 In Stock | 1 : $0.35000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
13,609 In Stock | 1 : $0.44000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
31,215 In Stock | 1 : $0.46000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
16,627 In Stock | 1 : $0.49000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
35,557 In Stock | 1 : $0.55000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
31,777 In Stock | 1 : $0.56000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
23,375 In Stock | 1 : $0.56000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
31,419 In Stock | 1 : $0.58000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
5,752 In Stock | 1 : $0.59000 Bag | Bag | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
61,743 In Stock | 1 : $0.61000 Tray | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
58,544 In Stock | 1 : $0.62000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
7,361 In Stock | 1 : $0.65000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
6,483 In Stock | 1 : $0.66000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
59,351 In Stock | 1 : $0.68000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
14,386 In Stock | 1 : $0.68000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
11,251 In Stock | 1 : $0.69000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
22,864 In Stock | 1 : $0.71000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
28,106 In Stock | 1 : $0.72000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
40,332 In Stock | 1 : $0.75000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
18,692 In Stock | 1 : $0.77000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
23,976 In Stock | 1 : $0.78000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
14,918 In Stock | 1 : $0.78000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
14,119 In Stock | 1 : $0.78000 Cut Tape (CT) 650 : $0.49098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
4,735 In Stock | 1 : $0.78000 Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V |