Power Relays, Over 2 Amps

Results: 32,064
Stocking Options
Environmental Options
Media
Exclude
32,064Results

Showing
of 32,064
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J1071CS5VDC.36
RELAY GEN PURPOSE SPDT 15A 30VDC
CIT Relay and Switch
20,344
In Stock
1 : $1.15000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
15 A
125VAC, 30VDC - Max
1875VA, 450W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
J1021CS312VDC20
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
15,445
In Stock
1 : $1.43000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J102
RELAY GEN PURPOSE SPDT 3A 5V
CIT Relay and Switch
14,467
In Stock
1 : $1.43000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J1021CS312VDC45
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
12,920
In Stock
1 : $1.43000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F1CS1212VDC36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
24,770
In Stock
1 : $1.47000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC80
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
12,623
In Stock
1 : $1.47000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALDP112W
RELAY GEN PURPOSE SPST 5A 12V
Panasonic Electric Works
9,477
In Stock
1 : $1.50000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
16.7 mA
Non Latching
-
PC Pin
-
Class E
9 VDC
0.6 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALDP105W
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
5,723
In Stock
1 : $1.50000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
40 mA
Non Latching
-
PC Pin
-
Class E
3.75 VDC
0.25 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
AZ943-1CH-24DE
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
333
In Stock
1 : $1.59000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J107F1CS1224VDC36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
32,636
In Stock
1 : $1.60000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
AZ9375-1A-12DEF
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
2,355
In Stock
1 : $1.60000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
ALQ105
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
70,433
In Stock
1 : $1.65000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
22,823
In Stock
1 : $1.65000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J113
RELAY GEN PURPOSE SPST 5A 12V
CIT Relay and Switch
5,306
In Stock
1 : $1.65000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 30VDC - Max
1385VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
AZ943-1CH-24DE
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
10,785
In Stock
1 : $1.66000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-12DEF
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
8,848
In Stock
1 : $1.67000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J107F1CS2012VDC45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
7,926
In Stock
1 : $1.67000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS1524VDC80
RELAY GEN PURPOSE SPDT 15A 24V
CIT Relay and Switch
4,691
In Stock
1 : $1.67000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
15 A
380VAC, 110VDC - Max
5700VA, 1650W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALQ305
RELAY GEN PURPOSE SPST 10A 5V
Panasonic Electric Works
34,054
In Stock
1 : $1.70000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ312
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
5,474
In Stock
1 : $1.70000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
9,172
In Stock
1 : $1.85000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
PC323-12L-X
RELAY TELECOM DPDT 2A 12V
Picker Components
4,714
In Stock
1 : $1.94000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
3 A
250VAC, 48VDC - Max
750VA, 144W
12.5 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
1.2 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
ALQ112
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
44,862
In Stock
1 : $1.95000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
33.3 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
30,101
In Stock
1 : $1.95000
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
19,104
In Stock
1 : $1.95000
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
Showing
of 32,064

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.