Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,986 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.23629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,610 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.13291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,259 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.13291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
27,106 In Stock | 1 : $0.19000 Cut Tape (CT) 1,000 : $0.07641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
93,923 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.16245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
62,480 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.16245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
44,224 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.09142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
44,459 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.17722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4,939 In Stock | 1 : $0.28000 Cut Tape (CT) 1,000 : $0.11640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
4,921 In Stock | 1 : $0.28000 Cut Tape (CT) 5,000 : $0.95992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | 0.2V @ 300mA | 300mA | 150 µA | - | 75dB ~ 55dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | ||
149,618 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.11660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,374 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.11660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
56,306 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.13246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
50,151 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.12930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.1V @ 100mA | 100mA | 5 mA | - | - | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
25,988 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,789 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
37,338 In Stock | 1 : $0.35000 Cut Tape (CT) 4,000 : $0.13878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
9,344 In Stock | 1 : $0.35000 Cut Tape (CT) 2,500 : $0.14420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
33,183 In Stock | 1 : $0.37000 Cut Tape (CT) 2,500 : $0.15174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
29,387 In Stock 1,596,000 Factory | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.15248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.36V @ 100mA | 300mA | 5 µA | - | - | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
17,956 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.29536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 55 µA | 65 µA | 70dB ~ 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.2x1.2) | ||
5,695 In Stock | 1 : $0.37000 Cut Tape (CT) 2,500 : $0.15386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
77,435 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.16298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,468 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.16424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,798 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.16550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1.5V @ 150mA | 150mA | 3 µA | 3 µA | - | Enable | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 |