Photodiodes

Results: 1,339
Stocking Options
Environmental Options
Media
Exclude
1,339Results

Showing
of 1,339
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
OP95x
SENSOR PHOTODIODE 935NM SIDE
TT Electronics/Optek Technology
11,201
In Stock
1 : $1.14000
Bulk
-
Bulk
Active
935nm
-
500nm ~ 1100nm
PIN
-
5ns
60 V
1nA
-
-
-40°C ~ 100°C
-
-
Through Hole
-
19,490
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.41559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
910nm
-
550nm ~ 1040nm
PIN
-
100ns
20 V
1nA
0.42mm²
110°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
SFH203FA, SFH313FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
74,405
In Stock
1 : $1.19000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
95,047
In Stock
1 : $1.34000
Cut Tape (CT)
6,000 : $0.46734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Z-Bend
24,410
In Stock
1 : $1.35000
Cut Tape (CT)
6,000 : $0.47812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
13,692
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.50214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
bp 104 fas-z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
21,759
In Stock
1 : $1.44000
Cut Tape (CT)
1,500 : $0.56908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
110,425
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.54004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
17,433
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $0.56668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
BPW34S
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
153,163
In Stock
1 : $1.65000
Cut Tape (CT)
1,500 : $0.63374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34FAS,BPW34FS,BP104FS
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
128,214
In Stock
1 : $1.65000
Cut Tape (CT)
1,500 : $0.63357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
VBP104FAS
SENSOR PHOTODIODE 950NM 2SMD GW
Vishay Semiconductor Opto Division
8,355
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $0.69626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1050nm
PIN
-
100ns
60 V
2nA
4.4mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW46
SENSOR PHOTODIODE 900NM RADIAL
Vishay Semiconductor Opto Division
8,768
In Stock
1 : $1.70000
Bulk
-
Bulk
Active
900nm
-
430nm ~ 1100nm
PIN
-
-
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
sfh2400fa-z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
25,500
In Stock
1 : $1.72000
Cut Tape (CT)
2,000 : $0.67283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
16,093
In Stock
1 : $1.75000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
48,414
In Stock
1 : $1.78000
Cut Tape (CT)
1,000 : $0.73832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW 34 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
13,457
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.72908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH206K
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
13,136
In Stock
1 : $1.88000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2201
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
11,332
In Stock
1 : $1.91000
Cut Tape (CT)
1,500 : $0.77973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
300nm ~ 1100nm
PIN
-
40ns
16 V
1nA
8.12mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2201 A01
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
12,542
In Stock
1 : $1.98000
Cut Tape (CT)
1,500 : $0.80834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
Blue
300nm ~ 1100nm
PIN
0.20 A/W @ 400nm
65ns, 70ns, 1.2µs, 1.6µs
16 V
1nA
8.12mm²
120°
-40°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2705
SENSOR PHOTODIODE 930NM 2SMD
ams-OSRAM USA INC.
71,799
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.03548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
930nm
Blue/Green
400nm ~ 1100nm
PIN
-
93ns
16 V
200pA
3.4mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
6,888
In Stock
1 : $2.65000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
sfh 2430-z
SENSOR PHOTODIODE 570NM 2SMD GW
ams-OSRAM USA INC.
38,779
In Stock
1 : $2.87000
Cut Tape (CT)
1,500 : $1.23721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
570nm
-
400nm ~ 900nm
PIN
-
200µs
6 V
100pA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
623
In Stock
1 : $2.87000
Cut Tape (CT)
1,500 : $1.24003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
PDB-C152SM
SENSOR PHOTODIODE 660NM 1206
Advanced Photonix
50,922
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.22760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
50ns
50 V
2nA
1.66mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1206 (3216 Metric)
Showing
of 1,339

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.