Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,983 In Stock | 1 : $18.03000 Cut Tape (CT) 1,000 : $20.88198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
631 In Stock | 1 : $18.71000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
262 In Stock | 1 : $19.92000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
3,032 In Stock | 1 : $20.05000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
936 In Stock | 1 : $21.35000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
2,763 In Stock | 1 : $23.27000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
1,054 In Stock | 1 : $24.25000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
656 In Stock | 1 : $24.31000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
2,240 In Stock | 1 : $24.32000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
1,300 In Stock | 1 : $24.37000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | - | - | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
330 In Stock | 1 : $27.97000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
817 In Stock | 1 : $28.01000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
552 In Stock | 1 : $32.02000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
578 In Stock | 1 : $34.20000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
2,388 In Stock | 1 : $36.62000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 600MHz | - | DDR2, LPDDR, LPSDR, SRAM | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (2) | - | USB 2.0 (5) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins, TDES / AES / SHA | - | - | - | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
284 In Stock | 1 : $38.28000 Tray | Tray | Active | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 2, 1, 1 Core, 32-Bit | 1.5GHz | - | DDR3L, DDR4, LPDDR4 | Yes | LCD, LVDS, MIPI-CSI2 | 10/100/1000Mbps (3) | - | USB 2.0 (1), USB 3.0 (1), USB Type-C (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, TRNG | Surface Mount | 424-VFBGA | 424-VFBGA (14x14) | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART | |||
1,144 In Stock | 1 : $42.86000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART | |||
855 In Stock | 1 : $42.86000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS, MIPI/CSI, MIPI-DPI, OLDI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART | |||
1,058 In Stock | 1 : $43.99000 Tray | Tray | Active | ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 | 2, 1, 1 Core, 32-Bit | 1.5GHz | - | DDR3L, DDR4, LPDDR4 | Yes | LCD, LVDS, MIPI-CSI2 | 10/100/1000Mbps (3) | - | USB 2.0 (1), USB 3.0 (1), USB Type-C (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, TRNG | Surface Mount | 436-TFBGA | 436-TFBGA (18x18) | GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART | |||
745 In Stock | 1 : $50.17000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 454MHz | Data; DCP | LVDDR, LVDDR2, DDR2 | No | Keypad, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | Boot Security, Cryptography, Hardware ID | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |||
1,371 In Stock | 1 : $63.44000 Tray | Tray | Active | ARM® Cortex®-A7, ARM® Cortex®-M4 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ MPE | LPDDR2, LPDDR3, DDR3, DDR3L | No | Keypad, LCD, MIPI | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 3.3V | -20°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | Surface Mount | 541-LFBGA | 541-MAPBGA (19x19) | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |||
769 In Stock | 1 : $74.00000 Tray | Tray | Active | LynxExpress | 1 Core | 300MHz | - | DDR | Yes | DMA, DVO, TMDS, LVDS | - | - | USB 3.0 | - | -40°C ~ 85°C | - | - | - | Surface Mount | 265-LFBGA | 265-BGA (17x17) | GPIO, I2C, SSP, PCI | |||
194 In Stock | 1 : $88.37000 Tray | - | Tray | Active | GPU | 1 Core | 340MHz | - | DDR3 | Yes | - | - | - | USB 2.0 (4), USB 3.0 (1) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 425-BGA Module | 425-BGAMCM (19x19) | LVDS, PCIe | ||
205 In Stock | 1 : $117.89000 Tray | Tray | Last Time Buy | PowerPC e300 | 1 Core, 32-Bit | 400MHz | - | DDR, SDRAM | No | - | 10/100Mbps (1) | - | USB 1.1 (2) | 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 272-BBGA | 272-PBGA (27x27) | AC97, CAN, J1850, I2C, I2S, IrDA, PCI, PSC, SPI, UART | |||
112 In Stock | 1 : $206.56000 Tray | Tray | Not For New Designs | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |