Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,414 In Stock 200 Factory | 1 : $8.15000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Screw | PC Pin | Sold Separately | 0.200" (5.08mm) | - | - | -10°C ~ 70°C | |||
780 In Stock | 1 : $8.88000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | - | -10°C ~ 70°C | |||
289 In Stock | 1 : $14.66000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.134" (3.40mm) | Pushwheel | 0.1A @ 28VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.236" (6.00mm) | - | - | -10°C ~ 65°C | |||
1,977 In Stock | 1 : $24.96000 Tray | Tray | Active | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.1A @ 40VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C | |||
288 In Stock | 1 : $7.89000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
518 In Stock | 1 : $13.60000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.134" (3.40mm) | Pushwheel | 0.1A @ 28VDC | - | - | Panel Mount, Screw | PC Pin | Sold Separately | 0.236" (6.00mm) | - | - | -10°C ~ 65°C | |||
207 In Stock | 1 : $17.09000 Bulk | Bulk | Active | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.126" (3.20mm) | Pushwheel | 0.1A @ 50VAC/28VDC | - | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -10°C ~ 65°C | |||
349 In Stock | 1 : $22.52000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.1A @ 50VAC/28VDC | - | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.394" (10.00mm) | - | - | -10°C ~ 65°C | |||
315 In Stock | 1 : $36.93000 Tray | Tray | Active | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.1A @ 40VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 60°C | |||
253 In Stock | 1 : $45.26000 Tray | Tray | Active | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.1A @ 40VAC/DC | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | 0.236" (6.00mm) | Rectangular - 14.20mm x 6.00mm | - | -20°C ~ 80°C | |||
149 In Stock | 1 : $14.83000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.189" (4.80mm) | Pushwheel | 0.1A @ 50VAC/28VDC | - | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -10°C ~ 65°C | |||
39 In Stock | 1 : $96.02000 Bulk | Bulk | Not For New Designs | Hexadecimal | 0 ~ 15 | 1 | 0.169" (4.30mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
23 In Stock 4,534 Marketplace | 1 : $32.89000 Tray 10 : $18.82900 Tray | Tray Tray | Active | BCD | 0 ~ 9 | 1 | 0.122" (3.10mm) | Pushwheel | 0.1A @ 40VAC/DC | Copper Alloy | Gold | Through Hole | PC Pin | - | 0.236" (6.00mm) | Rectangular - 14.20mm x 6.00mm | - | -20°C ~ 80°C | |||
711 In Stock | 1 : $56.19000 Bulk | Bulk | Not For New Designs | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
239 In Stock | 1 : $71.17000 Bulk | Bulk | Not For New Designs | BCD | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
28 In Stock | 1 : $74.83000 Bulk | Bulk | Not For New Designs | BCD | 0 ~ 9 | 1 | 0.275" (7.00mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.394" (10.00mm) | - | - | -20°C ~ 80°C | |||
100 In Stock | 1 : $109.90000 Tray | Tray | Active | Decimal | 0 ~ 9 | 1 | 0.268" (6.80mm) | Pushwheel | 0.1A @ 40VAC/DC | Copper Tin Alloy | Gold | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C | |||
0 In Stock 1,393 Marketplace | 4 : $29.13750 Tray | Bulk Tray | Obsolete | Hexadecimal | 0 ~ 9, A ~ F | 1 | 0.134" (3.40mm) | Pushwheel | 0.1A @ 50VAC/DC | - | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.300" (7.62mm) | - | - | -20°C ~ 80°C | |||
48 In Stock | 1 : $74.39000 Tube | Tube | Active | BCD | 0 ~ 7 | 1 | 0.268" (6.80mm) | Pushwheel | 0.15A @ 125VAC/28VDC | - | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.394" (10.00mm) | - | Internal Stoppers | -10°C ~ 65°C | |||
43 In Stock | 1 : $77.10000 Tray | Tray | Obsolete | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.350" (8.89mm) | - | - | -40°C ~ 65°C | |||
0 In Stock 30 Marketplace | 2 : $78.37000 Bulk | Bulk Bulk | Obsolete | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Included | 0.315" (8.00mm) | Rectangular - 31.00mm x 16.28mm | - | -40°C ~ 65°C | |||
520 Marketplace | 1 : $80.49000 Bulk | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | Sealed Contacts | -40°C ~ 65°C | |||
26 In Stock | 1 : $91.30000 Bulk | Bulk | Obsolete | BCD Complement | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Snap-In | Card Edge/Solder Pad | Included | 0.315" (8.00mm) | Rectangular - 31.00mm x 16.28mm | - | -40°C ~ 65°C | |||
37 In Stock | 1 : $106.74000 Box | Box | Obsolete | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.315" (8.00mm) | - | - | -40°C ~ 65°C | |||
49 Marketplace | 1 : $123.97000 Bulk | Bulk | Obsolete | Hexadecimal | 0 ~ 9, A ~ F | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.350" (8.89mm) | - | Dust Lens, Sealed Contacts | -40°C ~ 65°C |