Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,849 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.12456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | HDS | ||
20,262 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.15802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
57,035 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
12,873 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.13487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
34,017 In Stock | 1 : $0.65000 Cut Tape (CT) 1,500 : $0.15527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DB-S | ||
50,160 In Stock | 1 : $0.83000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
32,901 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.18494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 800 mA | 1 V @ 400 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
119,903 In Stock 21,500 Factory | 1 : $0.86000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
43,102 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.20365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 500 mA | 1 V @ 500 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
41,422 In Stock | 1 : $0.90000 Cut Tape (CT) 5,000 : $0.19077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 950 mV @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
35,539 In Stock | 1 : $0.90000 Cut Tape (CT) 5,000 : $0.19077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 400 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
23,220 In Stock 174,000 Factory | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.20883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 500 mA | 1 V @ 500 mA | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
37,880 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 500 mA | 1 V @ 500 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
28,168 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.21730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
19,204 In Stock | 1 : $0.97000 Cut Tape (CT) 5,000 : $0.21029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 175°C | - | - | Surface Mount | Chip, Concave Terminals | - | ||
5,029 In Stock | 1 : $0.97000 Cut Tape (CT) 1,500 : $0.23895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
52,198 In Stock | 1 : $1.08000 Cut Tape (CT) 5,000 : $0.23636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
32,380 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.25199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 2 A | 700 mV @ 2 A | 100 µA @ 60 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
183,217 In Stock 708,000 Factory | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
39,076 In Stock | 1 : $1.09000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
10,202 In Stock | 1 : $1.09000 Cut Tape (CT) 1,500 : $0.27226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
12,414 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.26415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
23,416 In Stock | 1 : $1.17000 Cut Tape (CT) 1,500 : $0.29410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
11,966 In Stock | 1 : $1.21000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, KBP | KBP | ||
5,428 In Stock | 1 : $1.28000 Cut Tape (CT) 3,000 : $0.35820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 30 V | 900 mA | 700 mV @ 900 mA | 350 µA @ 30 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D |