Comparators

Results: 408
Stocking Options
Environmental Options
Media
Exclude
408Results

Showing
of 408
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Bits
Output
Output Function
Voltage - Supply
Current - Output High, Low
Max Propagation Delay @ V, Max CL
Current - Quiescent (Iq)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
INA4181A3QPWRQ1
IC ID COMPARATOR 8BIT 20-TSSOP
Texas Instruments
2,794
In Stock
2,359
Marketplace
1 : $1.42000
Cut Tape (CT)
2,000 : $0.67796
Tape & Reel (TR)
440 : $0.96559
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
9,660
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.73938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
36ns @ 6V, 50pF
8 µA
-40°C ~ 85°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
5,400
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.30048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
350ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
MC14017BDR2
IC MAG COMPARATOR 4BIT 16-SOIC
onsemi
3,353
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.43003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
260ns @ 15V, 50pF
20 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
1,278
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.40389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
1,122
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.44728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
10,486
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.53615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
386
In Stock
12,260
Marketplace
1 : $1.34000
Cut Tape (CT)
2,000 : $0.63489
Tape & Reel (TR)
471 : $0.90879
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
2,097
In Stock
1 : $1.59000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
4mA, 4mA
34ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
379
In Stock
4,344
Marketplace
1 : $1.61000
Tube
383 : $1.10760
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
1mA, 20mA
10ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
837
In Stock
13,693
Marketplace
1 : $1.73000
Tube
351 : $1.22120
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1,775
In Stock
3,798
Marketplace
1 : $1.93000
Tube
310 : $1.37739
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20 TSSOP
IC ID COMPARATOR 8BIT 20-SO
Texas Instruments
1,771
In Stock
1 : $2.85000
Cut Tape (CT)
2,000 : $1.45684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-SOIC (0.209", 5.30mm Width)
20-SO
Surface Mount
20-DIP
IC ID COMPARATOR 8BIT 20-PDIP
Texas Instruments
750
In Stock
1 : $2.94000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
6,306
In Stock
1 : $3.00000
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
16-DIP SOT38-1
IC MAG COMPARATOR 4BIT 16-PDIP
Texas Instruments
1,508
In Stock
26,716
Marketplace
1 : $3.06000
Tube
185 : $2.31459
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-DIP (0.300", 7.62mm)
16-PDIP
Through Hole
20-DIP
IC MAG COMPARATOR 8BIT 20-PDIP
Texas Instruments
125
In Stock
692
Marketplace
1 : $5.26000
Tube
130 : $3.26600
Bulk
Bulk
Tube
Active
Magnitude Comparator
8
Active Low
A=B, A>B
4.85V ~ 5.25V
400µA, 24mA
30ns @ 5V, 45pF
-
0°C ~ 70°C
-
-
20-DIP (0.300", 7.62mm)
20-PDIP
Through Hole
16-TSSOP
IC MAG COMPARATOR 4BIT 16-TSSOP
Texas Instruments
2,144
In Stock
1 : $1.33000
Tube
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
3V ~ 18V
4.2mA, 4.2mA
160ns @ 15V, 50pF
100 µA
-55°C ~ 125°C
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SO
Texas Instruments
1,397
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.92088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
2V ~ 6V
5.2mA, 5.2mA
33ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.209", 5.30mm Width)
16-SO
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
2,075
In Stock
30,730
Marketplace
1 : $2.29000
Cut Tape (CT)
2,500 : $1.13874
Tape & Reel (TR)
256 : $1.66141
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.75V ~ 5.25V
400µA, 8mA
45ns @ 5V, 15pF
-
0°C ~ 70°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
INA4181A3QPWRQ1
IC ID COMPARATOR 8BIT 20-TSSOP
Texas Instruments
318
In Stock
605
Marketplace
1 : $2.35000
Cut Tape (CT)
2,000 : $0.96559
Tape & Reel (TR)
306 : $1.39160
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Identity Comparator
8
Active Low
A=B
2V ~ 6V
5.2mA, 5.2mA
29ns @ 6V, 50pF
8 µA
-55°C ~ 125°C
-
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
0
In Stock
8,156
Marketplace
Check Lead Time
1 : $2.38000
Tube
246 : $1.73240
Bulk
Bulk
Tube
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
16 SOIC
IC MAG COMPARATOR 4BIT 16-SOIC
Texas Instruments
73
In Stock
700
Marketplace
1 : $2.38000
Cut Tape (CT)
250 : $1.32060
Tape & Reel (TR)
246 : $1.73240
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Magnitude Comparator
4
Active High
A<B, A=B, A>B
4.5V ~ 5.5V
4mA, 4mA
40ns @ 4.5V, 50pF
8 µA
-55°C ~ 125°C
-
-
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Surface Mount
372
In Stock
1 : $4.19000
Tube
Tube
Active
Identity Comparator
8
Active Low
A=B
4.75V ~ 5.25V
15mA, 48mA
7.2ns @ 5V, 50pF
10 µA
-40°C ~ 85°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
20-SOIC
IC ID COMPARATOR 8BIT 20-SOIC
Texas Instruments
455
In Stock
2,585
Marketplace
1 : $4.65000
Tube
150 : $2.84000
Bulk
Bulk
Tube
Active
Identity Comparator
8
Active Low
A=B
4.5V ~ 5.5V
2.6mA, 24mA
20ns @ 5V, 50pF
-
0°C ~ 70°C
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Surface Mount
Showing
of 408

Comparators


Products in the logic comparator family are used to generate an output based on comparison of information represented in a digital format; identity types indicate whether or not two inputs are identical, magnitude types also indicate which of the two inputs is greater when they are not identical. They are distinct from devices that compare the magnitude of two analog inputs, which are known as linear comparators and are catalogued separately.