Flow Sensors

Results: 700
Stocking Options
Environmental Options
Media
Exclude
700Results

Showing
of 700
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
314150001
SENSOR FLOW LIQ 0.3 ~ 6 LPM
Seeed Technology Co., Ltd
910
In Stock
1 : $14.03000
Bulk
-
Bulk
Active
0.3 ~ 6 LPM
Liquid
5V ~ 24V
Male, 0.28" (7.2mm) Tube, Dual
-
Plastic
80°C
314150005
SENSOR FLOW LIQ 1 ~ 30 LPM
Seeed Technology Co., Ltd
740
In Stock
1 : $14.03000
Bulk
-
Bulk
Active
1 ~ 30 LPM
Liquid
5V ~ 24V
-
-
Plastic
80°C
534
In Stock
1 : $22.34000
Box
-
Box
Active
0 ~ 100m/s
Gas
2V ~ 5V
-
-
Plastic
-20°C ~ 150°C
482
In Stock
1 : $36.70000
Box
-
Box
Active
0 ~ 100m/s
Gas
2V ~ 5V
-
-
Plastic
-20°C ~ 150°C
LD20-2600B
SENSOR FLOW LIQ 16.667 MLPM
Sensirion AG
212
In Stock
1 : $116.83000
Tray
Tray
Active
16.667mL/min
Liquid
3.2V ~ 3.8V
Male, 0.24" (6mm) Tube, Dual
I2C
Liquid-Crystal-Polymer (LCP), Polyetherimide (PEI)
5°C ~ 45°C
90
In Stock
1 : $147.15000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
84
In Stock
1 : $150.99000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
SFM3119-240-CL
SENSOR FLOW GAS -10 ~ +240 SLPM
Sensirion AG
120
In Stock
1 : $175.37000
Tray
-
Tray
Active
-10 ~ +240 SLPM
Gas
0.3V ~ 5.5V
-
-
Steel
5°C ~ 60°C
SFM3003-300-CE
SENSOR FLOW GAS -150 ~ +300 SLPM
Sensirion AG
175
In Stock
1 : $176.43000
Tray
Tray
Active
-150 ~ +300 SLPM
Gas
2.7V ~ 5.5V
Male, 0.8661" (22mm)
-
Steel
-20°C ~ 85°C
SFM3003-300-CET
SENSOR FLOW AIR/GAS
Sensirion AG
27
In Stock
1 : $199.60000
Tray
Tray
Active
-150 ~ +300 SLPM
Air, Gas
2.7V ~ 5.5V
-
I2C
-
-20°C ~ 80°C
SFM4300-50-P
SENSOR FLOW AIR/GAS 0 ~ 50 SLPM
Sensirion AG
82
In Stock
1 : $205.29000
Tray
Tray
Active
0 ~ 50 SLPM
Air, Gas
3V ~ 5.5V
0.315" (8mm)
I2C
Polyamide
-20°C ~ 80°C
SFM3020
SENSOR FLOW AIR -10~+160 SLPM
Sensirion AG
329
In Stock
1 : $220.60000
Tray
-
Tray
Active
-10 ~ +160 SLPM
Air
5V
Male, 0.8661" (22mm)
Analog
Plastic
0°C ~ 60°C
61
In Stock
1 : $230.84000
Bulk
-
Bulk
Active
-
Gas
5V
-
I2C
Plastic
10°C ~ 50°C
SLF3S-1300F
SENSOR FLOW LIQ 0 ~ 40 MLPM
Sensirion AG
540
In Stock
1 : $242.45000
Tray
-
Tray
Active
0 ~ 40 ml/min
Liquid
3.2V ~ 3.8V
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
I2C
PPS
5°C ~ 50°C
SLF3S-0600F
SENSOR FLOW LIQ 0 ~ 2 MLPM
Sensirion AG
401
In Stock
1 : $242.45000
Box
-
Box
Active
0 ~ 2 ml/min
Liquid
3.2V ~ 3.8V
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
I2C
Polyphenylene Sulfide (PPS)
5°C ~ 50°C
198
In Stock
1 : $242.45000
Tray
-
Tray
Active
0 ~ 1 l/min
Liquid
3.2V ~ 3.8V
Male, 0.24" (6mm) Tube, Dual
-
Polyphenylene Sulfide (PPS)
5°C ~ 50°C
SFM3000
SENSOR FLOW GAS 0 ~ 1.25 MBAR
Sensirion AG
73
In Stock
1 : $252.27000
Tray
-
Tray
Not For New Designs
0 ~ 1.25 mbar
Gas
5V
Male, 0.8661" (22mm)
I2C
Plastic
-20°C ~ 80°C
114
In Stock
1 : $281.18000
Tray
Tray
Active
-
Gas
5V ~ 9V
Male, 0.246” (6.248mm) Tube, Dual
-
Polyamide
-20°C ~ 80°C
SLF3C-1300F
SENSOR FLOW LIQ 0 ~ 40 MLPM
Sensirion AG
36
In Stock
1 : $302.57000
Tray
-
Tray
Active
0 ~ 40 ml/min
Liquid
3.2V ~ 3.8V
Male, 1/4" (6.35mm) UNF
-
Polyphenylene Sulfide (PPS)
5°C ~ 50°C
SFM3300-250-AW
SENSOR FLOW GAS 250 SLPM
Sensirion AG
410
In Stock
1 : $314.47000
Tray
-
Tray
Active
±250 SLPM
Gas
4.75 ~ 5.25V
-
I2C
Plastic
10°C ~ 50°C
SFM6000D-20SLM
SENSOR FLOW GAS 5 SLM
Sensirion AG
43
In Stock
1 : $321.57000
Box
Box
Active
5 SLM
Gas
22.8V ~ 25.2V
Male, 0.24" (6mm) Tube
I2C, RS485
Plastic
5°C ~ 50°C
SFM6000D-20SLM
SENSOR FLOW GAS 50 SLM
Sensirion AG
30
In Stock
1 : $321.57000
Box
Box
Active
50 SLM
Gas
22.8V ~ 25.2V
Male, 0.24" (6mm) Tube
I2C, RS485
Plastic
5°C ~ 50°C
86
In Stock
1 : $342.26000
Tube
Tube
Active
±1000sccm
Air
8V ~ 15V
Female, 0.19" (4.826mm)
-
Plastic
-25°C ~ 85°C
77
In Stock
1 : $345.20000
Bulk
Bulk
Active
30.0sccm
Air
8V ~ 15V
Male, 0.2" (5.08mm)
-
Plastic
-25°C ~ 85°C
376
In Stock
1 : $349.44000
Bulk
Bulk
Active
200sccm
Air
8V ~ 15V
Male, 0.2" (5.08mm)
-
Plastic
-25°C ~ 85°C
Showing
of 700

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.