Fixed Inductors

Results: 152,088
Stocking Options
Environmental Options
Media
Exclude
152,088Results

Showing
of 152,088
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
840,406
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.05945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
FIXED IND 6.8UH 550MA 250MOHM SM
TDK Corporation
699,368
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
Capacitor 0402(1005)
FIXED IND 3.3NH 300MA 190MOHM SM
Johanson Technology Inc.
592,954
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
300 mA
-
Unshielded
190mOhm Max
8 @ 100MHz
8.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 8.2NH 250MA 700MOHM SM
Murata Electronics
449,703
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.02106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
8.2 nH
±5%
250 mA
-
Unshielded
700mOhm Max
14 @ 500MHz
3.6GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
373,760
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.03253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
FIXED IND 10NH 250MA 450MOHM SMD
Johanson Technology Inc.
370,781
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ2012
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
256,297
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
249,241
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.03253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0603(1608)
FIXED IND 5.6NH 300MA 300MOHM SM
Johanson Technology Inc.
187,489
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.03659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.6 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 15UH 250MA 950MOHM SMD
TDK Corporation
153,912
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
15 µH
±20%
250 mA
120mA
Shielded
950mOhm
-
40MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQW15A
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
149,476
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.6NH 350MA 400MOHM SM
Murata Electronics
148,270
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.02482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.6 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQW15A
FIXED IND 100NH 120MA 2.52OHM SM
Murata Electronics
126,331
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
100 nH
±5%
120 mA
-
Unshielded
2.52Ohm Max
20 @ 150MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 56NH 200MA 1.17OHM SMD
Murata Electronics
126,217
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
200 mA
-
Unshielded
1.17Ohm Max
25 @ 200MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 2.2NH 300MA 160MOHM SM
Johanson Technology Inc.
122,130
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
12GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 47NH 210MA 1.08OHM SMD
Murata Electronics
119,849
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±5%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ2012
FIXED IND 22UH 220MA 1.25OHM SMD
TDK Corporation
99,245
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
22 µH
±20%
220 mA
100mA
Shielded
1.25Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQW15A
FIXED IND 33NH 260MA 0.63OHM SMD
Murata Electronics
98,253
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
96,492
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±5%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Capacitor 0603(1608)
FIXED IND 220NH 300MA 2.8OHM SMD
Johanson Technology Inc.
86,548
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.04104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
220 nH
±5%
300 mA
-
Unshielded
2.8Ohm Max
8 @ 50MHz
450MHz
-
-55°C ~ 100°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ-MMZ
FIXED IND 4.7UH 350MA 500MOHM SM
TDK Corporation
59,705
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
350 mA
120mA
Shielded
500mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MCASU21GSB7224MTNA01
FIXED IND 1UH 400MA 91 MOHM SMD
Taiyo Yuden
58,440
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
400 mA
-
Semi-Shielded
91mOhm Max
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Capacitor 0402(1005)
FIXED IND 6.8NH 250MA 320MOHM SM
Johanson Technology Inc.
31,025
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
19,149
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
300 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 9.5NH 540MA 0.14OHM SM
Murata Electronics
11,854
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
9.5 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 152,088

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.