Single, Pre-Biased Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistors Included | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,410 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
217,910 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 150mV @ 500µA, 5mA | - | 250 MHz | 150 mW | - | - | Surface Mount | SC-89, SOT-490 | EMT3F (SOT-416FL) | |||
13,126 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock 158,650 Marketplace Check Lead Time | 1 : $0.35000 Cut Tape (CT) 8,000 : $0.06261 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 260 mW | - | - | Surface Mount | SOT-723 | SOT-723 | ||
1,666 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 500 mA | 50 V | R1 and R2 | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,934 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.16828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased + Diode | 600 mA | 50 V | R1 and R2 | 1 kOhms | 10 kOhms | 56 @ 50mA, 5V | 300mV @ 2.5mA, 50mA | 500nA | 200 MHz | 200 mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
119,750 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
149,892 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
123,103 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
81,268 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.03114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,945 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
19,836 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.03114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
15,318 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
29,758 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
8,664 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 47 kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | 230 MHz | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
7,633 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
6,335 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
2,418 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 10 kOhms | 35 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
1,225 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 2.2 kOhms | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 200 mW | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
45,109 In Stock | 1 : $0.22000 Cut Tape (CT) 8,000 : $0.03512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 500µA, 5mA | 500nA | - | 150 mW | - | - | Surface Mount | SOT-723 | VESM | ||
31,520 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 47 kOhms | 100 @ 10mA, 10V | 100mV @ 250µA, 5mA | 1µA | - | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
31,392 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 Only | 10 kOhms | - | 160 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 400 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
20,871 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
20,640 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
12,686 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.04183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |