Single Zener Diodes

Results: 68,080
Stocking Options
Environmental Options
Media
Exclude
68,080Results

Showing
of 68,080
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
104,446
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.07253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
539,264
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
0
In Stock
261,137
Marketplace
Check Lead Time
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04479
Tape & Reel (TR)
12,121 : $0.02840
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
89,818
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
89,648
In Stock
This product has a maximum purchase limit
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
30,316
In Stock
1 : $0.24000
Cut Tape (CT)
2,500 : $0.04952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SC-76, SOD-323
DIODE ZENER 12V 300MW SOD323
onsemi
2,045
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
171,315
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
35,404
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
21,993
In Stock
This product has a maximum purchase limit
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
11,576
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
19,288
In Stock
This product has a maximum purchase limit
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
35,094
In Stock
This product has a maximum purchase limit
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
22,370
In Stock
This product has a maximum purchase limit
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
144,322
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.15779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
63,114
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.22061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
5 W
2 Ohms
7.5 µA @ 6.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 6.2V 3W SMB
onsemi
3,885
In Stock
This product has a maximum purchase limit
1 : $0.34000
Cut Tape (CT)
2,500 : $0.14971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
136,216
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
44,062
In Stock
1 : $0.37000
Cut Tape (CT)
6,000 : $0.15459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
4,280
In Stock
1 : $0.37000
Cut Tape (CT)
7,500 : $0.12831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
SC-76, SOD-523
DIODE ZENER 6.2V 500MW SOD523
onsemi
84,000
In Stock
This product has a maximum purchase limit
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
75,539
In Stock
This product has a maximum purchase limit
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
PMEG2005EJ,115
DIODE ZENER 24V 550MW SOD323F
Nexperia USA Inc.
154,251
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±2%
550 mW
30 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-76, SOD-323
DIODE ZENER 16.2V 300MW SOD323
onsemi
2,076
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16.2 V
-
300 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC
DIODE ZENER 24V 1.5W SMA
onsemi
13,376
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.15799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1.5 W
19 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 68,080

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.