Single Diodes

Results: 49,238
Stocking Options
Environmental Options
Media
Exclude
49,238Results

Showing
of 49,238
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
DIODE STANDARD 100V 200MA DO35
onsemi
1,518,460
In Stock
1 : $0.15000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
31-MINIMELF
DIODE STANDARD 100V 200MA SOD80
onsemi
985,737
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.01939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOT 23-3
DIODE STANDARD 100V 200MA SOT23
onsemi
708,242
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOD 323
DIODE STANDARD 100V 150MA SOD323
MCC (Micro Commercial Components)
648,866
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
543,141
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.03397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
SOD-523F
DIODE STANDARD 75V 200MA SOD523F
onsemi
477,162
In Stock
1 : $0.15000
Cut Tape (CT)
8,000 : $0.02536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
DO-35
DIODE STANDARD 100V 200MA DO35
onsemi
430,375
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOD-323
DIODE STANDARD 75V 150MA SOD323
Diodes Incorporated
427,192
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
do-41
DIODE STANDARD 400V 1A DO204AC
Diotec Semiconductor
252,438
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.03509
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 400 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
MMSZ5237ET1G
DIODE STANDARD 100V 200MA SOD123
onsemi
247,533
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
214,327
In Stock
1 : $0.15000
Cut Tape (CT)
4,500 : $0.07780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
TS4148 RBG
DIODE STANDARD 75V 150MA 0805
Taiwan Semiconductor Corporation
205,721
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
do-214ac-sma
DIODE STANDARD 1000V 1A DO214AC
Diotec Semiconductor
201,044
In Stock
1 : $0.15000
Cut Tape (CT)
7,500 : $0.01492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
SOD-123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
184,091
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.08772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
LL-34-FD
DIODE STANDARD 100V 200MA SOD80
onsemi
180,547
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.01790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SC-76, SOD-323
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
61,715
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.08334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
do-214ac-sma
DIODE SCHOTTKY 40V 3A DO214AC
Diotec Semiconductor
54,606
In Stock
1 : $0.15000
Cut Tape (CT)
7,500 : $0.06563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
46,969
In Stock
1 : $0.15000
Cut Tape (CT)
4,500 : $0.07756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Incorporated
37,176
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.11336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
490 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
36,559
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.10657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-323
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
22,956
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOT-23-3
DIODE STANDARD 75V 300MA SOT233
Diodes Incorporated
9,471
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD-123
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
9,274
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.07905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
TL431BFDT-QR
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
2,149
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SOT 23-3
DIODE STANDARD 100V 200MA SOT23
onsemi
642,287
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
Showing
of 49,238

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.