Diode Arrays

Results: 16,115
Stocking Options
Environmental Options
Media
Exclude
16,115Results

Showing
of 16,115
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
122,368
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
309,490
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR GP 100V 200MA SOT23-3
onsemi
222,829
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
167,623
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR GP 100V 215MA SOT23-3
onsemi
0
In Stock
90,173
Marketplace
Check Lead Time
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03737
Tape & Reel (TR)
173 : $2.42202
Bulk
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
DIODE ARRAY GP 75V 215MA SOT23-3
Diotec Semiconductor
64,253
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
9,281
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.03288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
143,007
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-363
DIODE ARRAY SCHOT 30V 200MA SC88
onsemi
120,546
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
0
In Stock
63,134
Marketplace
Check Lead Time
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR GP 100V 200MA SOT23-3
onsemi
26,387
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA (DC)
1.1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
3 µA @ 100 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
DIODE ARR SCHOTT 30V 200MA SOT23
Diotec Semiconductor
326,280
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
209,619
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR GP 100V 200MA SOT23-3
onsemi
0
In Stock
152,278
Marketplace
Check Lead Time
1 : $0.23000
Cut Tape (CT)
10,000 : $0.03566
Tape & Reel (TR)
12,308 : $0.02800
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
1 Pair Common Cathode
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
100 µA @ 70 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARRAY GP 70V 200MA SC70-3
onsemi
0
In Stock
144,000
Marketplace
Check Lead Time
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04271
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 23
DIODE ARR SCHOTT 40V 200MA SOT23
MCC (Micro Commercial Components)
2,204
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
1,113,133
In Stock
1,407,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
117,751
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
DIODE ARRAY GP 75V 160MA TO236AB
Nexperia USA Inc.
37,861
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
160mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARR SCHOTT 40V 120MA SOT23
onsemi
693,442
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARR SCHOTT 30V 200MA SC703
onsemi
274,850
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
77,800
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.04165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARR SCHOTT 30V 200MA SC703
onsemi
62,617
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
23,650
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARR SCHOT 30V 200MA SOT323
Diodes Incorporated
381,761
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 16,115

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.