Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,044 In Stock | 1 : $1.92000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | - | - | - | - | |||
11,129 In Stock | 1 : $2.22000 Cut Tape (CT) 3,000 : $1.85838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 90% | - | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
543 In Stock | 1 : $2.22000 Cut Tape (CT) 3,000 : $1.83210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.9 ~ 6V | - | - | - | 400mA | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 90% | - | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
106 In Stock | 1 : $2.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C (With Derating) | 78% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
5,015 In Stock | 1 : $2.57000 Cut Tape (CT) 5,000 : $1.26693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 5.5V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 91% | - | - | Surface Mount | 10-PowerVFQFN Module | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | 10-QFN (2x2) | - | - | - | ||
9,173 In Stock | 1 : $2.69000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 115°C (With Derating) | 67% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | cURus | 62368-1 | |||
4,987 In Stock | 1 : $2.79000 Cut Tape (CT) 5,000 : $1.38496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
3,800 In Stock | 1 : $2.79000 Cut Tape (CT) 5,000 : $1.38496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.6 ~ 6V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | Enable, Active High | - | - | ||
6,060 In Stock | 1 : $2.84000 Cut Tape (CT) 2,500 : $1.43549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 3.3V | - | - | - | 1A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 91% | - | - | Surface Mount | 10-PowerLFQFN Module | 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) | 10-QFN (2x2) | - | - | - | ||
14,657 In Stock | 1 : $2.85000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
313 In Stock | 1 : $2.86000 Cut Tape (CT) 2,500 : $1.45549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 5V | 3.3V | - | - | 200mA | 1 W | 2.5 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerLFLGA | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | 12-LGA (4x5) | - | CB | - | ||
51,303 In Stock | 1 : $3.09000 Cut Tape (CT) 5,000 : $1.54207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.2V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
9,245 In Stock | 1 : $3.09000 Cut Tape (CT) 5,000 : $1.54207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 3.3V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
1,982 In Stock | 1 : $3.09000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | - | - | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
22,921 In Stock | 1 : $3.13000 Cut Tape (CT) 500 : $2.70618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 50.5% | - | - | Surface Mount, Wettable Flank | 12-PowerTFLGA Module | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | 12-LGA (5x4) | - | - | - | |||
6,166 In Stock | 1 : $3.16000 Cut Tape (CT) 5,000 : $2.37765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.62V ~ 3.6V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (TJ) | 93% | - | - | Surface Mount | 14-PowerTFDFN | 0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm) | 14-TDFN (3x3.5) | - | - | - | |||
4,947 In Stock | 1 : $3.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95.5% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CE, EN, UKCA | 62368-1 | |||
2,387 In Stock | 1 : $3.32000 Cut Tape (CT) 2,500 : $1.71503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | - | - | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | - | - | ||
2,567 In Stock | 1 : $3.37000 Cut Tape (CT) 500 : $1.85144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 0.6 ~ 1.2V | - | - | - | 1A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 91% | - | - | Surface Mount | 10-PowerLFQFN Module | 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) | 10-QFN (2x2) | - | - | - | ||
7,172 In Stock | 1 : $3.43000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | - | - | - | |||
4,345 In Stock | 1 : $3.47000 Cut Tape (CT) 2,500 : $1.79472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
6,206 In Stock | 1 : $3.53000 Cut Tape (CT) 3,000 : $1.81994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | - | - | Surface Mount | - | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
6,005 In Stock | 1 : $3.53000 Cut Tape (CT) 3,000 : $1.81994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | - | - | Surface Mount | - | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
5,951 In Stock | 1 : $3.53000 Cut Tape (CT) 3,000 : $1.81994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3.3V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | - | - | Surface Mount | - | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
1,864 In Stock | 1 : $3.53000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94.5% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CE, EN, UKCA | 62368-1 |