D-Sub, D-Shaped Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,178 In Stock | 1 : $5.72000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
2,808 In Stock | 1 : $5.88000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
5,374 In Stock | 1 : $6.28000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
3,416 In Stock | 1 : $6.54000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
2,561 In Stock | 1 : $6.54000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
6,420 In Stock | 1 : $8.43000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
673 In Stock 100 Factory | 1 : $9.33000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | - | Gold | - | - | UL94 V-0 | ||
551 In Stock | 1 : $9.51000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
946 In Stock | 1 : $16.06000 Tray | Tray | Active | Gender Changer | D-Sub, 37 Pin Female | D-Sub, 37 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
1,089 In Stock 302 Factory | 1 : $20.27000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
317 In Stock | 1 : $28.28000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
286 In Stock 139 Factory | 1 : $30.42000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female (2) | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
1,691 In Stock | 1 : $31.97000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
531 In Stock | 1 : $31.97000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
472 In Stock | 1 : $31.97000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
1,916 In Stock | 1 : $32.35000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
164 In Stock | 1 : $32.35000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
494 In Stock 919 Factory | 1 : $33.97000 Bag | Bag | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
123 In Stock 306 Factory | 1 : $33.97000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
562 In Stock | 1 : $39.24000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
693 In Stock | 1 : $40.40000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
225 In Stock | 1 : $40.64000 Bag | Bag | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
517 In Stock | 1 : $41.69000 Bag | Bag | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
455 In Stock | 1 : $45.14000 Bag | Bag | Active | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Panel Mount | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | - | |||
191 In Stock | 1 : $45.49000 Bag | Bag | Active | Gender Changer | D-Sub, 50 Pin Female | D-Sub, 50 Pin Female | 3 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 |