Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175,000 In Stock | 1,000 : $0.24088 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.144" (3.66mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
45,000 In Stock | 1,000 : $0.33355 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 1,000 : $0.35312 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
96,500 In Stock | 500 : $0.38384 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
14,500 In Stock | 500 : $0.39430 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
291,500 In Stock | 500 : $0.39830 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
24,000 In Stock | 1,000 : $0.40789 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
50,000 In Stock | 1,000 : $0.45497 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.160" (4.06mm) | - | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
24,000 In Stock | 1,000 : $0.45618 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 105°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
9,000 In Stock | 1,000 : $0.46493 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
31,500 In Stock | 500 : $0.46558 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.168" (4.27mm) | - | 500.0' (152.4m) | Gray | UL Style CMR | Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
57,000 In Stock | 1,000 : $0.47557 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
27,000 In Stock | 1,000 : $0.50995 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
11,000 In Stock | 1,000 : $0.50995 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.190" (4.83mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | -20°C ~ 60°C | - | - | Polyolefin (PO) | - | - | ||
75,500 In Stock | 500 : $0.51780 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
23,000 In Stock | 1,000 : $0.53782 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
21,500 In Stock | 500 : $0.54232 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,000 In Stock | 1,000 : $0.55281 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.206" (5.23mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
21,000 In Stock | 1,000 : $0.55541 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
37,000 In Stock | 1,000 : $0.59745 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 105°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
16,000 In Stock | 1,000 : $0.59886 Box | Box | Active | Multi-Pair, Cat6+ | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.224" (5.69mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Ethernet | - | Polyolefin (PO) | - | - | |||
15,000 In Stock | 1,000 : $0.60748 Spool | - | Spool | Active | Multi-Conductor | 5 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
25,000 In Stock | 1,000 : $0.61336 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 1,000 : $0.63937 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
33,000 In Stock | 500 : $0.65532 Box | - | Box | Active | Multi-Conductor | 4 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | - | 500.0' (152.4m) | Gray | UL Style CMR | Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - |