Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,195 In Stock | 1 : $0.46000 Cut Tape (CT) 15,000 : $0.17962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
70,702 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
53,755 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz | 9.5dB ~ 13.5dB | 380mW | 90 @ 40mA, 3V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
38,995 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
27,585 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
24,534 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
1,592 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.19826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | - | - | 330mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,985 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.33261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 4.7V | 46GHz | 0.6dB ~ 2dB @ 150MHz ~ 10GHz | 7dB ~ 30dB | 200mW | 110 @ 30mA, 3V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
22,949 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.34814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
19,985 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.34185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 5V | 30GHz | 0.9dB ~ 1.4dB @ 1.8GHz | 21.5dB | 250mW | 50 @ 20mA, 3.5V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
25,641 In Stock | 1 : $0.89000 Cut Tape (CT) 8,000 : $0.18659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 11V | 3.2GHz | 3.5dB @ 500MHz | - | 150mW | 82 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
621 In Stock | 1 : $23.32000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 957,819 Marketplace Check Lead Time | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04639 Tape & Reel (TR) 6,957 : $0.05680 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
69,870 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.05032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,980 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,910 In Stock | 1 : $0.18000 Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,825 In Stock 112,000 Factory | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.06797 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
49,812 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.16738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 13.5dB ~ 20.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
6,016 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.16738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8.5GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
18,959 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.17451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 12.5dB ~ 19dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 | ||
8,878 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.16969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 250mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
52,478 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
28,490 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 12dB ~ 18dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
21,565 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 18.5dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
19,267 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.18747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 |