Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,057 In Stock This product has a maximum purchase limit | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.15331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
44,645 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.17063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
37,749 In Stock 108,000 Factory | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.16877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | HDS | ||
16,952 In Stock | 1 : $0.87000 Cut Tape (CT) 5,000 : $0.16850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
108,483 In Stock 123,000 Factory | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.20078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 500 mA | 1 V @ 500 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
49,208 In Stock 297,000 Factory | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.20589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 500 mA | 1 V @ 500 mA | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
81,209 In Stock 63,000 Factory | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.21058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 500 mA | 1 V @ 500 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
80,700 In Stock 249,000 Factory | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.21424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
19,289 In Stock This product has a maximum purchase limit | 1 : $1.02000 Cut Tape (CT) 5,000 : $0.21630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 400 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
1,560 In Stock | 1 : $1.03000 Cut Tape (CT) 5,000 : $0.22391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 175°C | - | - | Surface Mount | Chip, Concave Terminals | - | ||
104,581 In Stock | 1 : $1.05000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
26,468 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.25158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 800 mA | 1 V @ 400 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
81,451 In Stock 230,000 Factory | 1 : $1.15000 Cut Tape (CT) 5,000 : $0.23303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
25,213 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.26831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 2 A | 700 mV @ 2 A | 100 µA @ 60 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
175,085 In Stock 2,256,000 Factory | 1 : $1.16000 Cut Tape (CT) 3,000 : $0.25120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
1,198 In Stock | 1 : $1.16000 Cut Tape (CT) 1,500 : $0.29888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
56,891 In Stock | 1 : $1.21000 Cut Tape (CT) 5,000 : $0.26858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 2 A | 960 mV @ 2 A | 5 µA @ 800 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | |||
18,494 In Stock | 1 : $1.21000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
9,563 In Stock | 1 : $1.24000 Cut Tape (CT) 1,500 : $0.32285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
47,869 In Stock | 1 : $1.43000 Cut Tape (CT) 5,000 : $0.32379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 200 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
40,929 In Stock 871,500 Factory | 1 : $1.49000 Cut Tape (CT) 1,500 : $0.36739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
6,435 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.36821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 30 V | 900 mA | 700 mV @ 900 mA | 350 µA @ 30 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
16,689 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.34580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 500 mA | 1 V @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
41,648 In Stock 27,000 Factory | 1 : $1.54000 Cut Tape (CT) 1,500 : $0.38187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
19,657 In Stock 37,500 Factory | 1 : $1.57000 Cut Tape (CT) 1,500 : $0.39067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SDIP |