
V3MB0581V470MVTM | |
|---|---|
DigiKey Part Number | 5011-V3MB0581V470MVTMTR-ND - Tape & Reel (TR) 5011-V3MB0581V470MVTMCT-ND - Cut Tape (CT) 5011-V3MB0581V470MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3MB0581V470MVTM |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 720 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZT470M1VTR-0506S | Surge | 786 | 4403-VZT470M1VTR-0506SCT-ND | $0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30100 | $3.01 |
| 50 | $0.22160 | $11.08 |
| 100 | $0.19700 | $19.70 |
| 500 | $0.15550 | $77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.13977 | $167.72 |
| 2,400 | $0.12978 | $311.47 |
| 3,600 | $0.12478 | $449.21 |
| 6,000 | $0.11925 | $715.50 |
| 8,400 | $0.11601 | $974.48 |
| 12,000 | $0.11290 | $1,354.80 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

