
VZT470M1VTR-0506S | |
|---|---|
DigiKey Part Number | 4403-VZT470M1VTR-0506STR-ND - Tape & Reel (TR) 4403-VZT470M1VTR-0506SCT-ND - Cut Tape (CT) 4403-VZT470M1VTR-0506SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT470M1VTR-0506S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V3MB0581V470MVTM | Ymin | 1,011 | 5011-V3MB0581V470MVTMCT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.24060 | $12.03 |
| 100 | $0.21230 | $21.23 |
| 500 | $0.16380 | $81.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14844 | $148.44 |
| 2,000 | $0.13565 | $271.30 |
| 3,000 | $0.12920 | $387.60 |
| 5,000 | $0.12200 | $610.00 |
| 7,000 | $0.11776 | $824.32 |
| 10,000 | $0.11367 | $1,136.70 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |

