SR1218KK-073R3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.27932
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.23111
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08504
Datasheet

Similar


YAGEO
In Stock: 7,660
Unit Price: $0.95000
Datasheet

Similar


YAGEO
In Stock: 2,305
Unit Price: $0.68000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17451
Datasheet
3.3 Ohms ±10% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1218KK-073R3L

DigiKey Part Number
311-3.3NMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1218KK-073R3L
Description
RES 3.3 OHM 10% 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±10% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1218KK-073R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15967$638.68
Manufacturers Standard Package
Unit Price without GST:$0.15967
Unit Price with GST:$0.17564