
RC1218JK-073R3L | |
|---|---|
cms-digikey-product-number | 13-RC1218JK-073R3LTR-ND - Tape & Reel (TR) 13-RC1218JK-073R3LCT-ND - Cut Tape (CT) 13-RC1218JK-073R3LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RC1218JK-073R3L |
cms-description | RES 3.3 OHM 5% 1W 1812 WIDE |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.3 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RC1218JK-073R3L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.32120 | $8.03 |
| 50 | $0.28320 | $14.16 |
| 100 | $0.25330 | $25.33 |
| 250 | $0.22288 | $55.72 |
| 500 | $0.20528 | $102.64 |
| 1,000 | $0.19130 | $191.30 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4,000 | $0.16166 | $646.64 |
| 8,000 | $0.15502 | $1,240.16 |
| 12,000 | $0.15178 | $1,821.36 |
| 20,000 | $0.14828 | $2,965.60 |
| 28,000 | $0.14627 | $4,095.56 |
| 40,000 | $0.14437 | $5,774.80 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

