Direct



SMDJ8.5CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ8.5CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ8.5CA/TR7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42692 | $213.46 |
| 1,000 | $0.39008 | $390.08 |
| 1,500 | $0.37114 | $556.71 |
| 2,500 | $0.34972 | $874.30 |
| 3,500 | $0.33697 | $1,179.39 |
| 5,000 | $0.32453 | $1,622.65 |
| 12,500 | $0.30701 | $3,837.62 |
| Unit Price without GST: | $0.42692 |
|---|---|
| Unit Price with GST: | $0.46961 |


