SMDJ8.5CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.42692
Datasheet
14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ8.5CA/TR13

DigiKey Part Number
13-SMDJ8.5CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ8.5CA/TR13
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37357$1,120.71
6,000$0.34445$2,066.70
9,000$0.32962$2,966.58
15,000$0.31295$4,694.25
21,000$0.30701$6,447.21
Manufacturers Standard Package
Unit Price without GST:$0.37357
Unit Price with GST:$0.41093