SMAJ170CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.50000
Datasheet
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170CA/TR7

DigiKey Part Number
13-SMAJ170CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170CA/TR7
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10996$109.96
2,000$0.09927$198.54
3,000$0.09375$281.25
5,000$0.08749$437.45
7,000$0.08375$586.25
10,000$0.08009$800.90
25,000$0.07200$1,800.00
50,000$0.06695$3,347.50
100,000$0.06470$6,470.00
Manufacturers Standard Package
Unit Price without GST:$0.10996
Unit Price with GST:$0.12096