Direct

SMAJ170CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ170CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ170CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ170CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30400 | $3.04 |
| 100 | $0.14180 | $14.18 |
| 500 | $0.12700 | $63.50 |
| 1,000 | $0.11224 | $112.24 |
| 2,000 | $0.11219 | $224.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09747 | $487.35 |
| 10,000 | $0.08836 | $883.60 |
| 15,000 | $0.08371 | $1,255.65 |
| 25,000 | $0.07849 | $1,962.25 |
| 35,000 | $0.07540 | $2,639.00 |
| 50,000 | $0.07239 | $3,619.50 |
| 125,000 | $0.06579 | $8,223.75 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |


