Direct

SA180A/B | |
|---|---|
DigiKey Part Number | 13-SA180A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA180A/B |
Description | TVS DIODE 180VWM 292VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14268 | $285.36 |
| 4,000 | $0.13024 | $520.96 |
| 6,000 | $0.12384 | $743.04 |
| 10,000 | $0.11661 | $1,166.10 |
| 14,000 | $0.11230 | $1,572.20 |
| 20,000 | $0.10810 | $2,162.00 |
| 50,000 | $0.10114 | $5,057.00 |
| Unit Price without GST: | $0.14268 |
|---|---|
| Unit Price with GST: | $0.15695 |


