Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRE0721K5L | |
|---|---|
DigiKey Part Number | RT0603DRE0721K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0721K5L |
Description | RES SMD 21.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0721K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0721K5L | YAGEO | 356 | YAG1585CT-ND | $0.15000 | Upgrade |
| RT0603BRE0721K5L | YAGEO | 173 | YAG4666CT-ND | $0.15000 | Upgrade |
| RT0603CRD0721K5L | YAGEO | 0 | RT0603CRD0721K5L-ND | $0.08923 | Upgrade |
| RT0603CRE0721K5L | YAGEO | 0 | RT0603CRE0721K5L-ND | $0.08274 | Upgrade |
| RT0603DRD0721K5L | YAGEO | 9,733 | 13-RT0603DRD0721K5LCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01856 | $92.80 |
| Unit Price without GST: | $0.01856 |
|---|---|
| Unit Price with GST: | $0.02042 |






