21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0721K5L

DigiKey Part Number
YAG4666TR-ND - Tape & Reel (TR)
YAG4666CT-ND - Cut Tape (CT)
YAG4666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0721K5L
Description
RES SMD 21.5KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0721K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0721K5LYAGEO356YAG1585CT-ND$0.15000Upgrade
ERA-3AEB2152VPanasonic Industry1,207P21.5KDBCT-ND$0.15000Upgrade
RG1608P-2152-B-T5Susumu3,656408-RG1608P-2152-B-T5CT-ND$0.17000Upgrade
RP73PF1J21K5BTDFTE Connectivity Passive Product3,430A110236CT-ND$0.45000Upgrade
In-Stock: 173
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07765$388.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12700$1.27
25$0.11720$2.93
50$0.11060$5.53
100$0.10440$10.44
Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.15100$1.51
50$0.11880$5.94
100$0.10690$10.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500