Direct

P6SMB6.8CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB6.8CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA/TR7 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.15720 | $78.60 |
| 1,000 | $0.13957 | $139.57 |
| 1,500 | $0.13059 | $195.89 |
| 2,500 | $0.12047 | $301.18 |
| 3,500 | $0.11447 | $400.64 |
| 5,000 | $0.10863 | $543.15 |
| 12,500 | $0.09581 | $1,197.62 |
| 25,000 | $0.08788 | $2,197.00 |
| 50,000 | $0.08121 | $4,060.50 |
| Unit Price without GST: | $0.15720 |
|---|---|
| Unit Price with GST: | $0.17292 |


