
P6SMB6.8CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB6.8CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB6.8CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB6.8CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.41900 | $4.19 |
| 100 | $0.21160 | $21.16 |
| 500 | $0.17368 | $86.84 |
| 1,000 | $0.13957 | $139.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09895 | $296.85 |
| 6,000 | $0.09697 | $581.82 |
| 9,000 | $0.08601 | $774.09 |
| 15,000 | $0.07781 | $1,167.15 |
| 21,000 | $0.07700 | $1,617.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

