Direct

P6KE550CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE550CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE550CA/TR13 |
Description | TVS DIODE 467VWM 760VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21336 | $853.44 |
| 8,000 | $0.19554 | $1,564.32 |
| 12,000 | $0.18646 | $2,237.52 |
| 20,000 | $0.17626 | $3,525.20 |
| 28,000 | $0.17022 | $4,766.16 |
| 40,000 | $0.16434 | $6,573.60 |
| Unit Price without GST: | $0.21336 |
|---|---|
| Unit Price with GST: | $0.23470 |


