P6KE510CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.21336
Datasheet
698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE510CA/B

DigiKey Part Number
13-P6KE510CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE510CA/B
Description
TVS DIODE 434VWM 698VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.21158$423.16
Manufacturers Standard Package
Unit Price without GST:$0.21158
Unit Price with GST:$0.23274