Direct

P6KE20CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE20CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20CA-AT/B |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15250 | $305.00 |
| 4,000 | $0.13935 | $557.40 |
| 6,000 | $0.13259 | $795.54 |
| 10,000 | $0.12494 | $1,249.40 |
| 14,000 | $0.12039 | $1,685.46 |
| 20,000 | $0.11595 | $2,319.00 |
| 50,000 | $0.10973 | $5,486.50 |
| Unit Price without GST: | $0.15250 |
|---|---|
| Unit Price with GST: | $0.16775 |


