
P6KE18CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE18CA/BCT-ND - Cut Tape (CT) 13-P6KE18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18CA/B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16500 | $1.65 |
| 25 | $0.14600 | $3.65 |
| 100 | $0.12360 | $12.36 |
| 250 | $0.11296 | $28.24 |
| 500 | $0.10656 | $53.28 |
| 1,000 | $0.10131 | $101.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11372 | $227.44 |
| 4,000 | $0.10633 | $425.32 |
| 6,000 | $0.10338 | $620.28 |
| 10,000 | $0.09893 | $989.30 |
| 14,000 | $0.09552 | $1,337.28 |
| 20,000 | $0.09263 | $1,852.60 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

