P6KE160CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.13935
Datasheet
219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160CA-AT/B

DigiKey Part Number
13-P6KE160CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE160CA-AT/B
Description
TVS DIODE 136VWM 219VC DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.15250$305.00
4,000$0.13935$557.40
6,000$0.13259$795.54
10,000$0.12494$1,249.40
14,000$0.12039$1,685.46
20,000$0.11595$2,319.00
50,000$0.10973$5,486.50
Manufacturers Standard Package
Unit Price without GST:$0.15250
Unit Price with GST:$0.16775